Cart

KLSM3 SCHWARZ

LUMBERG KLSM3 SCHWARZ

image shown is a representation only

LUMBERG

02P JACK CONNECTOR JISC6560
Supplier: Lumberg Holding
Matchcode: KLSM3schwarz
Rutronik No.: COCIRC16598
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7724 $
38.62 $

Prices

50 0.7724 $
1,000 0.7469 $
1,500 0.7214 $
2,500 0.6958 $

Parameter

No.of contacts
02
Orientation
MALE
Oper.temperatur
-20 TO 70 °C
Current rating
KLSM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?