Cart

KLS 40 BLACK

LUMBERG KLS 40 BLACK

image shown is a representation only

LUMBERG

03P JACK CONNECTOR JISC6560
Supplier: Lumberg Holding
Matchcode: KLS40BLACK
Rutronik No.: COCIRC15937
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7634 $
76.34 $

Prices

100 0.7634 $
1,000 0.7382 $
1,500 0.713 $
2,500 0.6877 $

Parameter

No.of contacts
03
Contact style
MALE
Series
JISC6560
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?