Cart

KLK 3 SCHWARZ

LUMBERG KLK 3 SCHWARZ

image shown is a representation only

LUMBERG

03P JACK SOCKET ST 6.35MM
Supplier: Lumberg Holding
Matchcode: KLK3schwarz
Rutronik No.: COCIRC16876
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1666 $
583.30 $

Prices

500 1.1666 $
1,000 1.1281 $
1,500 1.0895 $
2,500 1.0509 $

Parameter

No.of contacts
03
Orientation
FEMALE
Contact style
STRAIGHT
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?