Cart

KLBP 3

LUMBERG KLBP 3

image shown is a representation only

LUMBERG

03P JACK CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: KLBP3
Rutronik No.: COCIRC14905
Unit Pack: 50
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
440.00 $

Prices

400 1.10 $
500 1.0714 $
1,000 1.0344 $
1,500 0.9975 $

Parameter

No.of contacts
03
Orientation
MALE
Oper.temperatur
-20 TO 70 °C
Current rating
JISC6560
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?