Cart

KGV81

LUMBERG KGV81

image shown is a representation only

LUMBERG

08P CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: KGV81
Rutronik No.: COCIRC16130
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.49 $
349.00 $

Prices

100 3.49 $
200 3.38 $
500 3.26 $

Parameter

No.of contacts
08
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
KBV
IP Code
40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?