Cart

KGV120

LUMBERG KGV120

image shown is a representation only

LUMBERG

12P CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: KGV120
Rutronik No.: COCIRC17271
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.63 $
963.00 $

Prices

100 9.63 $
200 9.31 $
500 8.99 $
1,000 8.67 $

Parameter

No.of contacts
03
Orientation
FEMALE
Current rating
KGV
Family
DIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?