Cart

KGV 50/6

LUMBERG KGV 50/6

image shown is a representation only

LUMBERG

05P CHASSIS SOCKET REAR MOUNT
Supplier: Lumberg Holding
Matchcode: KGV506
Rutronik No.: COCIRC17281
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.79 $
279.00 $

Prices

100 2.79 $
200 2.69 $
500 2.59 $

Parameter

No.of contacts
05
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?