Cart

KFV40

LUMBERG KFV40

image shown is a representation only

LUMBERG

04P CIRCULAR FEMALE JOINT ACC
Supplier: Lumberg Holding
Matchcode: KFV40
Rutronik No.: COCIRC14447
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.32 $
332.00 $

Prices

100 3.32 $
200 3.21 $
500 3.10 $
1,000 2.98 $

Parameter

No.of contacts
04
Oper.temperatur
-40 TO 85 °C
Series
KFV
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?