Cart

KBWO 09

LUMBERG KBWO 09

image shown is a representation only

LUMBERG

09P ANGULAR SOCKET BOARD
Supplier: Lumberg Holding
Matchcode: KBWO09
Rutronik No.: COREC34918
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.671 $
1,342.00 $

Prices

2,000 0.671 $
2,600 0.6472 $

Parameter

No.of contacts
06
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?