Cart

KBW08

LUMBERG KBW08

image shown is a representation only

LUMBERG

08P SCREW TERMINALBLOCK 5.00MM
Supplier: Lumberg Holding
Matchcode: KBW08
Rutronik No.: COTERM6093
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5916 $
1,183.20 $

Prices

2,000 0.5916 $
2,600 0.5707 $

Parameter

No.of contacts
08
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?