Cart

KB 06

LUMBERG KB 06

image shown is a representation only

LUMBERG

06P SOCKET BOARD SINGLEROW
Supplier: Lumberg Holding
Matchcode: KB06
Rutronik No.: COTERM6036
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4858 $
97.16 $

Prices

200 0.4858 $
1,000 0.4698 $
1,600 0.4537 $
2,600 0.4377 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?