Cart

KB 03

LUMBERG KB 03

image shown is a representation only

LUMBERG

03P SOCKET BOARD SINGLEROW
Supplier: Lumberg Holding
Matchcode: KB03
Rutronik No.: COREC32090
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.2614 $
52.28 $

Prices

200 0.2614 $
1,000 0.2527 $
2,600 0.2441 $
5,000 0.2354 $

Parameter

No.of contacts
03
Contact style
5.00 mm
Oper.temperatur
-25 TO 100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?