Cart

BTOR 1 ROT

LUMBERG BTOR 1 ROT

image shown is a representation only

LUMBERG

02P RCA CHASSIS SOCKET RED
Supplier: Lumberg Holding
Matchcode: BTOR1RED
Rutronik No.: COCIRC17681
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6696 $
133.92 $

Prices

200 0.6696 $
1,000 0.6474 $
1,600 0.6253 $
2,600 0.6032 $

Parameter

No.of contacts
02
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?