Cart

6322 02

LUMBERG 6322 02

image shown is a representation only

LUMBERG

2P MINIATUR SCREW TERMINAL BLOC
Supplier: Lumberg Holding
Matchcode: 6322 02
Rutronik No.: COREC35451
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2561 $
256.10 $

Prices

1,000 0.2561 $
2,600 0.2473 $
5,000 0.2386 $

Parameter

No.of contacts
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?