Cart

3823 04 30 02

LUMBERG 3823 04 30 02

image shown is a representation only

LUMBERG

04P MULTIMODUL CONNECTOR 2,5mm
Supplier: Lumberg Holding
Matchcode: 3823043002
Rutronik No.: COREC36572
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1466 $
293.20 $

Prices

2,000 0.1466 $
5,000 0.1418 $
10,000 0.137 $
20,000 0.1321 $

Parameter

No.of contacts
04
Number of rows
01
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?