Cart

3823 03 30 03

LUMBERG 3823 03 30 03

image shown is a representation only

LUMBERG

03P MULTIMODUL CONNECTOR
Supplier: Lumberg Holding
Matchcode: 3823033003
Rutronik No.: COREC36573
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
0.1312 $
32.80 $

Prices

250 0.1312 $
500 0.1262 $
1,000 0.1242 $
2,000 0.1191 $
4,000 0.1151 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
3823
Family
MULTIMODUL
Brand
MULTIMODUL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?