Cart

3823 03 30 02

LUMBERG 3823 03 30 02

image shown is a representation only

LUMBERG

03P MULTIMODUL CONNECTOR 2,5mm
Supplier: Lumberg Holding
Matchcode: 3823033002
Rutronik No.: COREC31863
Unit Pack: 1
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1199 $
239.80 $

Prices

2,000 0.1199 $
5,000 0.1159 $
10,000 0.112 $
20,000 0.108 $

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?