Cart

3643 02 K01

LUMBERG 3643 02 K01

image shown is a representation only

LUMBERG

02P MACROMODUL HEADER 5.00MM
Supplier: Lumberg Holding
Matchcode: 364302K01
Rutronik No.: COREC30189
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3371 $
337.10 $

Prices

1,000 0.3371 $
1,500 0.3256 $
2,500 0.314 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?