Cart

364204K01

LUMBERG 364204K01

image shown is a representation only

LUMBERG

04P TAB HEADER WITH LOCK
Supplier: Lumberg Holding
Matchcode: 364204K01
Rutronik No.: COREC23721
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5416 $
541.60 $

Prices

1,000 0.5416 $
1,500 0.523 $
2,500 0.5045 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?