Cart

3641 06 K51

LUMBERG 3641 06 K51

image shown is a representation only

LUMBERG

06P MALE HEADER DUOMODUL LOCK
Supplier: Lumberg Holding
Matchcode: 364106K51
Rutronik No.: COREC30534
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8037 $
803.70 $

Prices

1,000 0.8037 $
1,500 0.775 $

Parameter

No.of contacts
06
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
3641
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?