Cart

3641 04 K32

LUMBERG 3641 04 K32

image shown is a representation only

LUMBERG

04P TAB HEADER SPIGOT K32
Supplier: Lumberg Holding
Matchcode: 364104K32
Rutronik No.: COTERM5781
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5454 $
545.40 $

Prices

1,000 0.5454 $
1,500 0.5268 $
2,500 0.5081 $

Parameter

No.of contacts
04
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?