Cart

3625 04 K01

LUMBERG

04P RAST CONNECTOR 5.00MM
Supplier: Lumberg
Matchcode: 362504K01
Rutronik No.: COREC31629
Unit Pack: 1
MOQ: 1800
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Series
3625
Family
RAST
Brand
RAST
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?