Cart

3625 02 K01

LUMBERG 3625 02 K01

image shown is a representation only

LUMBERG

02P MACROMODUL CONNECTOR 3625
Supplier: Lumberg Holding
Matchcode: 362502K01
Rutronik No.: COREC24183
Unit Pack: 3600
MOQ: 3600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3624 $
1,304.64 $

Prices

3,600 0.3624 $
7,200 0.3525 $

Parameter

Oper.temperatur
-40 TO 110 °C
Series
3625
Feature materia
UL94V-2
Family
CAP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?