Cart

3623 03 K45

LUMBERG 3623 03 K45

image shown is a representation only

LUMBERG

03P RAST5 INDIRECT MATING 5,00
Supplier: Lumberg Holding
Matchcode: 362303K45
Rutronik No.: COREC29206
Unit Pack: 2250
MOQ: 2250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2683 $
603.68 $

Prices

2,250 0.2683 $
4,500 0.2591 $
6,750 0.25 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Current rating
3623
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?