Cart

3615-1 02 K04

LUMBERG 3615-1 02 K04

image shown is a representation only

LUMBERG

02 TERMINAL BLOCK RM5.0 K04
Supplier: Lumberg Holding
Matchcode: 3615102K04
Rutronik No.: COTERM6829
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7506 $
300.24 $

Prices

400 0.7506 $
1,000 0.7258 $
1,600 0.701 $
2,600 0.6762 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?