Cart

3615 03 K01

LUMBERG 3615 03 K01

image shown is a representation only

LUMBERG

CONNECTOR W EXTERIOR LOOK
Supplier: Lumberg Holding
Matchcode: 361503K01
Rutronik No.: COTERM7612
Unit Pack: 200
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.987 $
987.00 $

Prices

1,000 0.987 $
1,600 0.9518 $

Parameter

No.of contacts
03
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?