Cart

3611 03 K01

LUMBERG 3611 03 K01

image shown is a representation only

LUMBERG

03P TERMINAL BLOCK RM5.0 K01
Supplier: Lumberg Holding
Matchcode: 361103K01
Rutronik No.: COTERM5986
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7228 $
144.56 $

Prices

200 0.7228 $
1,000 0.6989 $
1,600 0.675 $
2,600 0.6511 $

Parameter

No.of contacts
03
Contact style
05 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
3611
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?