Cart

3553 03 K00

LUMBERG

3P CONNECTOR INTERIOR LOOK RM5
Supplier: Lumberg Holding
Matchcode: 355303K00
Rutronik No.: COREC21600
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?