Cart

3552 03 K00

LUMBERG 3552 03 K00

image shown is a representation only

LUMBERG

3P DUOMODUL CONNECTOR 2.5
Supplier: Lumberg Holding
Matchcode: 355203K00
Rutronik No.: COREC26113
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1929 $
385.80 $

Prices

2,000 0.1929 $
5,000 0.1865 $
10,000 0.1801 $
20,000 0.1738 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?