Cart

3550 10 K02

LUMBERG 3550 10 K02

image shown is a representation only

LUMBERG

10P MALE HEADER DUOMODUL LOCK
Supplier: Lumberg Holding
Matchcode: 355010K02
Rutronik No.: COREC20529
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3615 $
723.00 $

Prices

2,000 0.3615 $
2,500 0.3492 $
5,000 0.3368 $

Parameter

No.of contacts
10
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?