Cart

3550 08 K30

LUMBERG 3550 08 K30

image shown is a representation only

LUMBERG

08P MALE HEADER DUOMODUL LOCK
Supplier: Lumberg Holding
Matchcode: 355008K30
Rutronik No.: COREC20221
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2235 $
447.00 $

Prices

2,000 0.2235 $
2,500 0.2158 $
5,000 0.2082 $

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
3550
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?