Cart

3550 05 K42

LUMBERG 3550 05 K42

image shown is a representation only

LUMBERG

05P MALE HEADER DUOMODUL LOCK
Supplier: Lumberg Holding
Matchcode: 355005K42
Rutronik No.: COREC20218
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1109 $
221.80 $

Prices

2,000 0.1109 $
5,000 0.1073 $
10,000 0.1036 $
20,000 0.0999 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
3550
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?