Cart

3550 04 K37

LUMBERG 3550 04 K37

image shown is a representation only

LUMBERG

04P MALE HEADER DUOMODUL LOCK
Supplier: Lumberg Holding
Matchcode: 355004K37
Rutronik No.: COREC20216
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2149 $
0.21 $

Prices

1 0.2149 $
1,000 0.2078 $
2,500 0.2007 $
5,000 0.1936 $

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
3550
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?