Cart

3521-2 08 K00

LUMBERG

08P DUOMODUL CONNECTOR IDC
Supplier: Lumberg Holding
Matchcode: 3521208K00
Rutronik No.: COIDC8632
Unit Pack: 1
MOQ: 1
package: 3521
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

No.of contacts
08
Automotive
NO
Package
3521
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?