Cart

3114 09

LUMBERG 3114 09

image shown is a representation only

LUMBERG

09P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311409
Rutronik No.: COREC34882
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.214 $
428.00 $

Prices

2,000 0.214 $
10,000 0.207 $
25,000 0.1999 $
50,000 0.1928 $

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?