Cart

3114 06

LUMBERG 3114 06

image shown is a representation only

LUMBERG

06P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311406
Rutronik No.: COREC18211
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1617 $
161.70 $

Prices

1,000 0.1617 $
5,000 0.1563 $
10,000 0.151 $
20,000 0.1456 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?