Cart

3114 05

LUMBERG 3114 05

image shown is a representation only

LUMBERG

05P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311405
Rutronik No.: COREC21809
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.182 $
364.00 $

Prices

2,000 0.182 $
10,000 0.176 $
25,000 0.17 $
50,000 0.1639 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?