Cart

3114 04 VP15

LUMBERG 3114 04 VP15

image shown is a representation only

LUMBERG

04P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311404VP15
Rutronik No.: COREC36820
Unit Pack: 2500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1366 $
341.50 $

Prices

2,500 0.1366 $
5,000 0.1321 $
10,000 0.1276 $
20,000 0.123 $

Parameter

No.of contacts
01
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?