Cart

3111 03L

LUMBERG 3111 03L

image shown is a representation only

LUMBERG

CRIMP CONTACT LOOSE
Supplier: Lumberg Holding
Matchcode: 311103L
Rutronik No.: COREC21267
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0348 $
174.00 $

Parameter

No.of contacts
01
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?