3111 01 L

image shown is a representation only
Supplier: Lumberg Holding
Matchcode: 311101L
Rutronik No.: COREC20085
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
Parameter
- No.of contacts
- 01
- Contact style
- MALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- ABC-Code
- C
- Supplier Lead time
- 10 weeks