Cart

2486 01

LUMBERG 2486 01

image shown is a representation only

LUMBERG

05P MINI USB TYP B 90° SMT
Supplier: Lumberg Holding
Matchcode: 248601
Rutronik No.: COREC16323
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
624.00 $

Prices

400 1.56 $
600 1.50 $
1,000 1.46 $
1,600 1.40 $

Parameter

No.of contacts
05
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?