Cart

241103

LUMBERG 241103

image shown is a representation only

LUMBERG

USB CHASSIS SOCKET B 90° BLACK
Supplier: Lumberg Holding
Matchcode: 241103
Rutronik No.: COREC23569
Unit Pack: 100
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6962 $
417.72 $

Prices

600 0.6962 $
1,000 0.6732 $
1,500 0.6502 $
2,500 0.6272 $

Parameter

No.of contacts
04
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?