Cart

2411 02

LUMBERG 2411 02

image shown is a representation only

LUMBERG

USB 2.0 CHASSIS SOCKET B 90°
Supplier: Lumberg Holding
Matchcode: 241102
Rutronik No.: COREC16081
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6853 $
68.53 $

Prices

100 0.6853 $
1,000 0.6626 $
1,500 0.64 $
2,500 0.6173 $

Parameter

No.of contacts
04
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?