Cart

241003

LUMBERG 241003

image shown is a representation only

LUMBERG

DOUBLE USB CHASSIS SOCKET RA
Supplier: Lumberg Holding
Matchcode: 241003
Rutronik No.: COREC24020
Unit Pack: 100
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
936.00 $

Prices

600 1.56 $
1,000 1.51 $
1,500 1.45 $

Parameter

Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?