Cart

2410 05

LUMBERG 2410 05

image shown is a representation only

LUMBERG

08P USB 2.0 CONNEC 2x4 A 90°
Supplier: Lumberg Holding
Matchcode: 241005
Rutronik No.: COREC21941
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6742 $
0.67 $

Prices

1 0.6742 $
1,000 0.6519 $
1,500 0.6296 $
2,500 0.6073 $

Parameter

No.of contacts
08
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?