Cart

2,5MSF/O04

LUMBERG 2,5MSF/O04

image shown is a representation only

LUMBERG

04P PIN HEADER SINGLE ROW
Supplier: Lumberg Holding
Matchcode: 25MSFO04
Rutronik No.: COREC24035
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1844 $
368.80 $

Prices

2,000 0.1844 $
5,000 0.1783 $
10,000 0.1722 $
20,000 0.1661 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?