2,5 MSF/O 03

image shown is a representation only
Supplier: Lumberg Holding
Matchcode: 25MSFO03
Rutronik No.: COREC24430
Unit Pack: 250
MOQ: 2000
Packaging: BULK
Parameter
- No.of contacts
- 03
- Number of rows
- 01
- Contact style
- MALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks