Cart

2,5MSF04

LUMBERG 2,5MSF04

image shown is a representation only

LUMBERG

04P PIN HEADER RM2.5
Supplier: Lumberg Holding
Matchcode: 25MSF04
Rutronik No.: COIDC7780
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2101 $
420.20 $

Prices

2,000 0.2101 $
5,000 0.2031 $
10,000 0.1962 $
20,000 0.1892 $

Parameter

No.of contacts
03
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?