Cart

2,5MS03

LUMBERG 2,5MS03

image shown is a representation only

LUMBERG

03P PIN HEADER 2,50MM STRAIGHT
Supplier: Lumberg Holding
Matchcode: 25MS03
Rutronik No.: COREC23597
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4243 $
106.08 $

Prices

250 0.4243 $
1,000 0.4103 $
2,500 0.3962 $
5,000 0.3822 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?