Cart

2,5MS02

LUMBERG 2,5MS02

image shown is a representation only

LUMBERG

02P PIN HEADER 2,50MM STRAIGHT
Supplier: Lumberg Holding
Matchcode: 25MS02
Rutronik No.: COREC23596
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3144 $
628.80 $

Prices

2,000 0.3144 $
2,500 0.3036 $
5,000 0.2929 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?